Alle Ergebnisse (1.072)

Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS
Staco SV-ELE-10K-6220-PFC
Staco Leistungskonditionierer Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6220-PPC
Staco Leistungskonditionierer Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6230FC
Staco Leistungskonditionierer Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6230-P
Staco USV - Unterbrechungsfreie Stromversorgungen UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6230PC
Staco Leistungskonditionierer Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6230-PFC
Staco Leistungskonditionierer Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6230-PPC
Staco Leistungskonditionierer Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6240FC
Staco Leistungskonditionierer Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6240-P
Staco USV - Unterbrechungsfreie Stromversorgungen UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6240PC
Staco Leistungskonditionierer Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6240-PFC
Staco Leistungskonditionierer Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6240-PPC
Staco Leistungskonditionierer Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-5200FC
Staco Leistungskonditionierer Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-5200-P
Staco USV - Unterbrechungsfreie Stromversorgungen UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5200PC
Staco Leistungskonditionierer Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-5200-PFC
Staco Leistungskonditionierer Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-5200-PPC
Staco Leistungskonditionierer Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-5208FC
Staco Leistungskonditionierer Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-5208-P
Staco USV - Unterbrechungsfreie Stromversorgungen UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5208PC
Staco Leistungskonditionierer Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo
Staco SV-ELE-6K-5208-PFC
Staco Leistungskonditionierer Frequency Converter module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-6K-5208-PPC
Staco Leistungskonditionierer Power Conditioner module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single P
Staco SV-ELE-6K-5220FC
Staco Leistungskonditionierer Frequency Converter, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-6K-5220-P
Staco USV - Unterbrechungsfreie Stromversorgungen UPS module with parallel card and cable, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.
Staco SV-ELE-6K-5220PC
Staco Leistungskonditionierer Power Conditioner, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Lo