Bourns PEC11L Low Profile Rotary Encoders are highly reliable (20,000 cycles minimum), compact, and low profile with metal bushings and a flatted or knurled metal shaft. The PEC11L Series feature Contact Push ON Momentary SPST with a power rating (resistive load) of 10mA at 5VDC. The RoHS compliant Bourns PEC11L Series Low Profile Rotary Encoders offer a push switch option.
Features
Push switch option
Compact, low profile
High rotational life and switch life
Metal bushing/shaft
RoHS compliant
Associated Encoders
Bourns PEC11D 12 mm Dualkonzentrische Drehgeber
10 mA bei 5 VDC 100 MΩ Isolationswiderstand und 15.000 Rotationszyklen.