Banner Engineering S15C Current Transformer to Modbus Converters
Banner Engineering S15C Current Transformer to Modbus Converters are 4-pin M12-QD female-to-male connectors that meet IP65, IP67, and IP68 ratings and come with rugged overmolded housings. These connectors use split-core current transformers to monitor AC currents for various devices. The S15C-CT converters connect to the current transformers and output the value to Modbus registers. The current transformer inputs take a high-voltage current input and produce a proportional low-voltage, low-current signal for measuring and monitoring. The split-core current transformers are well-suited for installation into pre-existing electrical systems since they can securely attach around individual conductors without the need to disconnect any cables.Features
- Connect to the included current transformers and output the value to Modbus registers
- Monitor AC current for various devices using current transformers
- Convert high-voltage inputs to proportional low-voltage, low-current signals for measuring and monitoring
- Meet IP65, IP67, and IP68 ratings with a rugged overmolded housings
Specifications
- Female-Male 4-pin M12 QD connector
- 10VDC to 30VDC voltage
- <50mA current
- Input: Current transformer
- Output: Modbus output
- Integral M12 connector
- IP65, IP67, and IP68 ratings
- Current sensors:
- 0A to 20A
- 0A to 150A
- 0A to 600A
Wiring and Installations
Additional Resources
Veröffentlichungsdatum: 2023-10-23
| Aktualisiert: 2023-11-29