Arduino A000064/65 Wireless Proto Shields

Arduino.org A000064/65 Wireless Proto Shields

Arduino.org A000064/65 Wireless Proto Shields allow an Arduino board to easily connect with an RF Module, enabling wireless communication using external wireless modules. They are based on the Xbee® ZigBee® RF modules from Digi, but can use any Wireless module with the same footprint as XBee modules. Proto shield-connected modules can be used as serial/USB replacements or they can be put into command mode and configured for a variety of broadcast and mesh networking options. The shields break out each Xbee RF module pin to a through-hole solder pad for easy access. The A000064 comes without SD slot, while the A000065 does include an on-board SD card slot. Both shields include a switch allowing for control via USB or the microcontroller.

Part Number Datasheet Description
A000064
Wireless Proto Shield
A000065 Wireless SD Shield

A000065 Wireless Shield with SD Card Slot

A000065 Wireless Shield with SD Card Slot

Mouser is an authorized distributor of Arduino.org products.
  • Arduino.org
  • Wireless
  • Embedded Solutions