Antenova SR4L073 Pharaoh SMD Antennas
Antenova SR4L073 Pharaoh Antennas are surface-mount (SMD) devices designed to fit onto a PCB. The Antenova SR4L073 Pharaoh Antennas operate on the most common 4G bands: LTE 700, GSM850, GSM900, DCS1800, PCS1900, WCDMA2100, LTE B7 (2500MHz to 2690MHz), and LTE B40 (2300MHz to 2400MHz). The SR4L073 Pharaoh SMD Antennas are designed for center, off-center, or corner placement. Applications include telematics and onboard diagnostics (OBD) devices, pet trackers, wearables, bike trackers, and more.Features
- Antenna for cellular 4G/LTE applications
- Good efficiency on a small PCB
- Center, off-center, or corner placement
- Suitable for high-volume manufacturing
- High-performance designed for integration (DFI)
- 60mm x 40mm evaluation PCB size
Applications
- Telematics and OBD tracking devices
- Pet trackers
- Wearables such as fitness bands
- Bike trackers
- Machine-to-machine (M2M)/remote monitoring
- Point-of-sale terminals
- Small sensors for Internet of Things
- Drone communications
Specifications
- Frequency
- 698MHz to 824MHz
- 824MHz to 960MHz
- 1710MHz to 2200MHz
- 2300MHz to 2400MHz
- 2500MHz to 2690MHz
- Linear polarization
- -40°C to +140°C operating temperature range
- 50Ω impedance with matching
- <3.4g weight
- SMD antenna type
- 37.0mm x 13.0mm x 3.3mm in dimension
Videos
Veröffentlichungsdatum: 2022-05-23
| Aktualisiert: 2023-06-29