Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies
Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies are CF-rated, single-output power supplies featuring 5kV defibrillator withstand. These 2.4" width x 5.0" length x 1.6" height devices offer up to 250W output power with air flow and a nominal output voltage of 12V, 15V, 24V, or 48V. The Advanced Energy / SL Power NCF250 250W Medical Power Supplies feature a wide 85VAC to 264VAC input voltage range and output overvoltage, short-circuit, and overload protection.
Features
- Single output
- 250W maximum output power rating
- 2.4" x 5.0" x 1.6" dimensions
- ±5% adjustment range
- 12V, 15V, 24V, or 48V nominal main output ratings
- -20°C to +70°C operating temperature range
- 85VAC to 264VAC universal input
- 5V standby at 0.5A
- 90% typical efficiency
- Single output
- EMI Class B
Applications
- CF
- Defibrillators
- Cardiac monitors
- Industrial
- Medical
Specifications
- 5kV defibrillator withstand
- Up to 250W power with air flow
- Up to 175W convection-cooled power
- 7+ years electrolytic capacitor life
- Meets IEC60601-1-2 4th Edition EMC
- <10μA leakage current
- Class I input
- RoHS compliant
- REACH compliant
- 3-year warranty
- Safety
- IEC/UL/cUL/EN60601-1, Edition 3.2
- CF-rated
Additional Resources
Videos
Dimensions
Veröffentlichungsdatum: 2025-08-11
| Aktualisiert: 2025-12-12