IT 314

TE Connectivity / Schaffner
631-IT314
IT 314

Herst.:

Beschreibung:
Impulstransformatoren 380V 1A DOUBLE SECONDARY WINDING

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 128

Lagerbestand:
128 sofort lieferbar
Lieferzeit ab Hersteller:
16 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
14,69 € 14,69 €
13,24 € 132,40 €
12,69 € 253,80 €
12,29 € 614,50 €
11,89 € 1.189,00 €
11,30 € 2.260,00 €
11,03 € 5.515,00 €

Produktattribut Attributwert Attribut auswählen
TE Connectivity
Produktkategorie: Impulstransformatoren
RoHS:  
3:1:1
35 mH
500 V/us
Through Hole
25.5 mm
25.5 mm
25 mm
Marke: TE Connectivity / Schaffner
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 25 C
Primärnennspannung: 380 V
Produkt-Typ: Pulse Transformers
Serie: IT
Verpackung ab Werk: 100
Unterkategorie: Transformers
Artikel # Aliases: 800060-SF
Gewicht pro Stück: 24 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504509590
CNHTS:
8504319000
CAHTS:
8504330020
USHTS:
8504330040
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment.