C8051F582-IQ

Silicon Labs Logo
634-C8051F582-IQ

C8051F582-IQ

Herst.:

Beschreibung:
8-Bit Mikrocontroller - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1.709

Lagerbestand:

1.709
sofort lieferbar

Auf Bestellung:

500
verfügbar ab 27-Jan-23

Lieferzeit ab Hersteller:

20
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €

Preis (EUR)

Menge Stückpreis
Erw. Preis
1 14,46 € 14,46 €
10 13,53 € 135,30 €
25 13,19 € 329,75 €
100 11,63 € 1.163,00 €
250 11,04 € 2.760,00 €
500 10,33 € 5.165,00 €
1.000 9,68 € 9.680,00 €
2.500 Kostenvoranschlag
Produktattribut Attributwert
Silicon Laboratories
Produktkategorie: 8-Bit Mikrocontroller - MCU
RoHS:  Details
C8051F582
SMD/SMT
QFP-32
8051
128 kB
8 bit
12 bit
50 MHz
25 I/O
8.25 kB
1.8 V
5.25 V
- 40 C
+ 125 C
AEC-Q100
Tray
Marke: Silicon Labs
Höhe: 1.4 mm
Schnittstellen-Typ: I2C, SPI, UART
Länge: 7 mm
Feuchtigkeitsempfindlich: Yes
Anzahl der ADC-Kanäle: 32 Channel
Anzahl der Timer/Zähler: 6 Timer
Prozessor-Serie: C8051
Produkt-Typ: 8-bit Microcontrollers - MCU
Art des Programmspeichers: Flash
Verpackung ab Werk: 250
Unterkategorie: Microcontrollers - MCU
Breite: 7 mm
Gewicht pro Stück: 162,770 mg
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310001
JPHTS:
8542310324
MXHTS:
85423999
ECCN:
3A991.a.2

C8051F58x Automotive & Industrial MCUs

Silicon Labs C8051F58x Automotive and Industrial MCUs are fully integrated mixed-signal System-on-Chip MCUs with up to 50 MIPS high-speed pipelined 8051-compatible microcontroller core. These automotive MCUs feature on-chip non-intrusive debug interface, six general-purpose 16-bit timers, an on-chip voltage regulator, a temperature sensor, and two Programmable Counter/Timer Array (PCA) modules. The flash memory provides non-volatile data storage as it can be reprogrammed in-circuit and also allows 8051 firmware field upgrades. The on-chip 2-Wire (C2) development interface allows non-intrusive, full speed, in-circuit debugging using the production MCU installed in the final application. All inspection and modification of memory and registers, single-stepping, setting breakpoints, run, and halt commands are supported by this debug logic. The Silicon Labs C8051F58x MCUs are ideal for fluid level monitoring, seat position and adjustment, window lift, parking assistance, climate control, motor control, and sensor interface automotive applications.

Bild Beschreibung
CUI Devices TBP01R2-508-04BE Also Bought Image
Steckbare Anschlussblöcke 2 24 Poles, Pluggable, Receptacle, Vertical, 5.08 Pitch, Terminal Block Connector
Silicon Laboratories C8051F582-IM Also Bought Image
8-Bit Mikrocontroller - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU
Keystone Electronics 5000 Also Bought Image
Leiterplatten-Befestigungsmaterial - PCB TEST POINT RED
onsemi 1N4148WT Also Bought Image
Dioden (Allzweck, Leistung, Schaltung) SINGLE JUNC. 75V 4.0NS COMP
Texas Instruments 74AUP1G125DCKRG4 Also Bought Image
Puffer u. Leitungstreiber Lo-Pwr Single Bus Buffer Gate
Infineon TLE4264GXT Also Bought Image
LDO Spannungs-Regulator 5-V Low Drop Fixed Voltage Regulator
TE Connectivity 2-1761603-6 Also Bought Image
Sockel & Kabelgehäuse PIN HEADER 16 POS VERT LOW PROFILE
TE Connectivity 5-103957-3 Also Bought Image
Sockel & Kabelgehäuse RECEPTACLE ASSY 4P
TE Connectivity 1658527-7 Also Bought Image
Sockel & Kabelgehäuse 16 POS RECPT 30AU