RB421DT146

ROHM Semiconductor
755-RB421DT146

RB421DT146

Herst.:

Beschreibung:
Schottky Dioden & Gleichrichter SCHOTTKY 40V 100MA

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 2.979

Lagerbestand:

2.979 sofort lieferbar

Lieferzeit ab Hersteller:

12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Lange Lieferzeit für dieses Produkt.
 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
Cut-Tape
MouseReel™ (+5,00 €)

Preis (EUR)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
0,344 € 0,34 €
0,265 € 2,65 €
0,176 € 17,60 €
0,145 € 72,50 €
0,107 € 107,00 €
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
0,093 € 279,00 €
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von 5,00 € hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.
Produktattribut Attributwert
ROHM Semiconductor
Produktkategorie: Schottky Dioden & Gleichrichter
RoHS:  Details
Schottky Diodes
SMD/SMT
SC-59-3
Single
Si
100 mA
40 V
550 mV
1 A
30 uA
+ 125 C
RB421D
Reel
Cut Tape
MouseReel
Marke: ROHM Semiconductor
Höhe: 1.1 mm
Länge: 2.9 mm
Produkt-Typ: Schottky Diodes & Rectifiers
Verpackung ab Werk: 3000
Unterkategorie: Diodes & Rectifiers
Montage: Solder Pad
Typ: Small Signal Schottky Diode
Breite: 1.6 mm
Artikel # Aliases: RB421D
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current, with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Automotive Schottky Barrier Diodes

ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Bild Beschreibung
Keystone Electronics 5015
Prüfstecker und Messbuchsen SM TEST POINT ON T&R - MINIATURE
Vishay NTCALUGE2C90169
NTC-Thermistoren 10K 5% UL Recognized Standard Lug Sensor
Vishay WSL2010R2000FEA
Strommesswiderstände - SMD 1/2watt .2ohms 1%
SEI Stackpole RMCF2512ZT0R00
Dickfilmwiderstände - SMD 0Ohms 2512 1W Jumper Std Power
Murata BLA31AG121SN4D
Ferritperlen 120 OHM 25% .15A
Vishay WSC45271K000FEA
Drahtwiderstände - SMD 2watts 1Kohms 1%
KEMET C0603C561J5GACTU
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 50V 560pF C0G 0603 5%
KOA Speer RK73H1ETTP4422F
Dickfilmwiderstände - SMD 0.1watts 44.2Kohms
Vishay TNPW04024K99BEED
Dünnfilmwiderstände - SMD 4.99Kohms .1% 25ppm
YAGEO RC0805FR-07300RL
Dickfilmwiderstände - SMD 300 Ohms 125 mW 0805 1%