HV1030-2R7106-R

PowerStor / Eaton Logo
504-HV1030-2R7106-R

HV1030-2R7106-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren 10F 2.7V EDLC HV SERIES CYL

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1.921

Lagerbestand:

1.921 sofort lieferbar

Lieferzeit ab Hersteller:

13 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €

Preis (EUR)

Menge Stückpreis
Erw. Preis
1 2,62 € 2,62 €
10 2,33 € 23,30 €
Ganzes Gurtware (Sie bestellen ein Vielfaches von 100)
100 1,99 € 199,00 €
500 1,54 € 770,00 €
1.000 1,35 € 1.350,00 €
Produktattribut Attributwert
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  Details
HV
Electric Double Layer Capacitors
Radial
10 F
2.7 VDC
- 10 %, + 30 %
34 mOhms
- 40 C
+ 65 C
Vertical
31 mm
10 mm
1000 Hour
Ammo Pack
Marke: PowerStor / Eaton
Anschlussdrahtdurchmesser: 0.6 mm
Leiter-Abstand: 5 mm
Kriechstrom: 23 uA
Betriebstemperaturbereich: - 40 C to + 65 C
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 100
Unterkategorie: Capacitors
Typ: Cylindrical
Gewicht pro Stück: 3,483 g
                    
Cooper Bussmann has been shipping the above supercapacitor
product lines using the most conservative definition. As such,
these products have been shipped under the same classification
as one of the internal chemicals used, acetonitrile. They have
been shipping as a Class 3 Hazardous Materials according to
UN1648.

In December 2010, the UN adopted a classification specifically
for supercapacitors or more technically, "electric double layer
capacitors." This classification became effective January 1,
2013 under IATA regulations. The new entry is added to the
Dangerous Goods list as follows:

Classification Cells <0.3Wh
Cooper Bussmann Products HV, PHV, M, PM Series
Cells No restrictions

Classification Cells >0.3Wh, <10Wh
Cooper Bussmann Products XB, XV Series
Cells Shipped uncharged
Capacitor shipped in Modules Must be protected against
short circuit or be
fitted with a metal strap
connecting the terminals

Cooper Bussmann will adhere to the above shipping instructions.
XV/ XB Series will be packaged in a grid which will keep the
terminals from coming in contact, and protect against short
circuit.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0113-15
Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532100000
USHTS:
8532290040
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99

PowerStor / Eaton HB/HV Supercapacitors


Bild Beschreibung
Vishay WFCP0402R0150FE66 Also Bought Image
Strommesswiderstände - SMD .015ohms 1% .25w
KEMET C0603C470K3RACAUTO Also Bought Image
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 25V 47pF X7R 0603 10% AEC-Q200
Global Connector Technology (GCT) USB4125-GF-A Also Bought Image
USB-Stecker USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Global Connector Technology (GCT) USB4085-GF-A Also Bought Image
USB-Stecker USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Global Connector Technology (GCT) SIM8060-6-0-14-00-A Also Bought Image
Speicherkartenverbinder Nano SIM Card Connector, Hinged Type, SMT, 6Pin, without card detection switch, 1.43mm Profile
Global Connector Technology (GCT) USB4151-GF-C Also Bought Image
USB-Stecker USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Vishay LAE2BCHIP0603KFE96 Also Bought Image
Widerstands-Kits Lab Kit D11/CRCW0603
KYOCERA AVX 06035C103KAT4A Also Bought Image
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Eaton HV1020-2R7505-R Also Bought Image
Superkondensatoren/Ultra-Kondensatoren 5F 2.7V EDLC HV SERIES CYL
KYOCERA AVX 06035A180JAT2A Also Bought Image
Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT 50V 18pF C0G 0603 5%