Wird ein Fehler angezeigt?

NPF-120D-12

MEAN WELL
709-NPF120D-12

NPF-120D-12

Herst.:

Beschreibung:
LED Power Supplies 120W 12V 10A CC/CV Dimming LED PS

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt

Auf Lager: 4

Lagerbestand:

4 sofort lieferbar

Lieferzeit ab Hersteller:

15 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
55,03 € 55,03 €
Produktattribut Attributwert
MEAN WELL
Produktkategorie: LED-Stromversorgung
Versandbeschränkungen:
 Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
RoHS:  Details
Constant Current (CC)
10 A
12 VDC
120 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
191 mm
63 mm
37.5 mm
Industrial
-
NPF-120D
IP67
Marke: MEAN WELL
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 40 C
Open Frame/gekapselt: Enclosed
Betriebstemperaturbereich: - 40 C to + 70 C
Produkt-Typ: LED Power Supplies
Verpackung ab Werk: 15
Unterkategorie: AC-DC Power Supply
Gewicht pro Stück: 1 kg
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

NPF-120D LED Power Supplies

MEAN WELL NPF-120D is a waterproof single output LED Power Supply series. A built-in 3-in-1 dimming function simplifies the design process and provides light reduction and energy conservation. The universal input range is 90 VAC to 305 VAC. NPF-120D has built-in PFC and is enclosed in a 94V-0 flame retardant plastic case. Fully potted with silicone, these power supplies conform to IP67 level and resist vibration up to 5G.

NPF Single-Output Switching Power Supplies

MEAN WELL NPF Single-Output Switching Power Supplies are available in wide wattage options and come in an IP67-rated fully isolated plastic case. These power supplies feature a built-in 3-in-1 dimming function (0VDC to 10VDC, PWM signal, or resistance).  The 3-in-1 dimming function removes the complexity of brightness adjustment for system designers, resulting in light reduction and energy savings. MEAN WELL NPF power supplies offer an input range from 90VAC to 305VAC and a built-in PFC function. These power supplies are ideally suited for use in harsh environments, including high dust and high humidity.