Wird ein Fehler angezeigt?

HLG-40H-42

MEAN WELL
709-HLG40H-42

HLG-40H-42

Herst.:

Beschreibung:
LED-Stromversorgung 40.32W 42V 0.96A IP67 W/Cable

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt

Verfügbarkeit

Lagerbestand:

Nicht auf Lager

Lieferzeit ab Hersteller:

 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €

Preis (EUR)

Menge Stückpreis
Erw. Preis
36,58 € 36,58 €
Produktattribut Attributwert
MEAN WELL
Produktkategorie: LED-Stromversorgung
Versandbeschränkungen:
 Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
RoHS:  Details
CV + CC
960 mA
42 VDC
40.32 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
171 mm
61.5 mm
36.8 mm
Industrial
PSE
HLG-40H
IP67
Marke: MEAN WELL
Open Frame/gekapselt: Enclosed
Produkt-Typ: LED Power Supplies
Verpackung ab Werk: 20
Unterkategorie: AC-DC Power Supply
Handelsname: HLG Series
Gewicht pro Stück: 730 g
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.