Wird ein Fehler angezeigt?

HLG-320H-42A

MEAN WELL
709-HLG320H-42A

HLG-320H-42A

Herst.:

Beschreibung:
LED-Stromversorgung 321.3W 42V 7.65A IP65 Adj W/Intrl Pot

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt

Auf Lager: 31

Lagerbestand:

31 sofort lieferbar

Lieferzeit ab Hersteller:

19 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
 
Minimum: 1   Vielfache: 1

-,-- €
-,-- €
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
122,84 € 122,84 €
119,00 € 952,00 €
115,17 € 2.764,08 €
105,56 € 5.911,36 €
104,36 € 10.853,44 €
256 Kostenvoranschlag
Produktattribut Attributwert
MEAN WELL
Produktkategorie: LED-Stromversorgung
Versandbeschränkungen:
 Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird nicht an Verbraucher in der EU oder im Vereinigten Königreich versandt
RoHS:  Details
CV + CC
7.65 A
42 VDC
321.3 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP65
Marke: MEAN WELL
Open Frame/gekapselt: Enclosed
Produkt-Typ: LED Power Supplies
Verpackung ab Werk: 8
Unterkategorie: AC-DC Power Supply
Handelsname: HLG Series
Gewicht pro Stück: 1,88 kg
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Bild Beschreibung
MEAN WELL DDRH-240-32
Isolierte DC/DC-Wandler – DIN-Schienen-Montage 240W 250-1500Vdc 32V 7.5A
Bel PC-ATLK020M
AC-Netzkabel Power cord, NEMA 5-15P to Tinned leads, 2m, black
Phoenix Contact 1424135
Ethernet-Kabel/Netzwerkkabel VS-FSBPXS-OE-94F/0,5
TE Connectivity 0460-202-20141
Steckverbinder für den Automobilbereich DT CONT SZ 20 AWG PIN
TE Connectivity 0462-201-20141
Steckverbinder für den Automobilbereich SZ 20 CONTACT SOCKET
ERP Power ESS015W-0440-34
LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout
MEAN WELL APV-35-12
LED-Stromversorgung 36W 12V 3A CV LED PS
CUI Inc. PYBE30-Q48-S12-T
Isolierte DC/DC-Wandler – Chassis-Montage dc-dc isolated, 30 W, 18-75 Vdc input, 12 Vdc, 2500 mA, single regulated output, chassis
ERP Power ESS040W-0900-42
LED-Stromversorgung 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout
VCC 1050QC1
Anzeigelampen für Montageplatten RED DIFFUSED 1/2" MOUNTING HOLE