TG1G-S012NZRL

HALO Electronics
493-TG1G-S012NZRL
TG1G-S012NZRL

Herst.:

Beschreibung:
Audio-Transformatoren / Signal-Transformatoren GIGABIT ISO MOD SMD 24P 1-Port w/Choke

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 24

Lagerbestand:
24 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
12,74 € 12,74 €
8,22 € 230,16 €
6,71 € 375,76 €
5,42 € 607,04 €
4,55 € 1.146,60 €
3,92 € 1.975,68 €
3,75 € 3.780,00 €
3,65 € 7.358,40 €

Produktattribut Attributwert Attribut auswählen
HALO Electronics
Produktkategorie: Audio-Transformatoren / Signal-Transformatoren
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Dual
Gigabit Interface
SMD-24
17.78 mm
12.19 mm
5.84 mm
TG1G
Tube
Marke: HALO Electronics
Nennstrom: 8 mA
Produkt-Typ: Audio & Signal Transformers
Abschirmung: Shielded
Verpackung ab Werk: 28
Unterkategorie: Transformers
Gewicht pro Stück: 1,870 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504409590
CNHTS:
8504321000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.