EUS-704.01-1072

EAO
123-EUS-704.01-1072
EUS-704.01-1072

Herst.:

Beschreibung:
Drucktastenschalter LPB RND WBLACK LENS

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
33,37 € 33,37 €
28,87 € 288,70 €
27,52 € 688,00 €
25,95 € 1.297,50 €
24,82 € 2.482,00 €
23,75 € 5.937,50 €

Produktattribut Attributwert Attribut auswählen
EAO
Produktkategorie: Drucktastenschalter
RoHS:  
704.01
Standard Switches
Illuminated
SPDT
Panel Mount
Red
Round
10 A
24 VDC
230 VAC
IP65
Quick Connect
Red
Marke: EAO
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
Handelsname: Series 04
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.