BK/HPS-L

Bussmann / Eaton
504-BK/HPS-L
BK/HPS-L

Herst.:

Beschreibung:
Sicherungshalter BUSS FUSEHOLDER S.D.

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 50   Vielfache: 50
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
44,84 € 2.242,00 €
41,36 € 4.136,00 €
39,90 € 9.975,00 €

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Sicherungshalter
RoHS:  
HPS
Fuse Holders
Panel Mount
1 Pole
5 A
600 V
Bayonet Knob Release
Quick Connect
Bulk
Marke: Bussmann / Eaton
Farbe: Black
Beleuchtung: Non-Illuminated
Produkt-Typ: Fuse Holders
Verpackung ab Werk: 50
Unterkategorie: Fuses
Artikel # Aliases: BK-HPS-L
Gewicht pro Stück: 453,592 mg
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
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

HPS Panel Mount Fuse Holders

Eaton Electronics HPS Panel Mount Fuse Holders feature a 10mm x 38mm fuse with a 600VAC rating and up to 30A current. These fuse holders include solder lug termination style, 1 pole, and are available in black color.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.