PS1T24-11X

Anderson Power Products
879-PS1T24-11X
PS1T24-11X

Herst.:

Beschreibung:
Starkstromanschlüsse 5P MPL SEALING GLAND WIR RNGE 6.5-11.0MM

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
11 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
11,48 € 11,48 €
10,18 € 101,80 €
9,79 € 244,75 €
9,40 € 470,00 €
8,87 € 887,00 €
8,09 € 2.022,50 €
7,57 € 3.785,00 €
7,39 € 7.390,00 €

Produktattribut Attributwert Attribut auswählen
Anderson Power Products
Produktkategorie: Starkstromanschlüsse
RoHS:  
5P MINI PL
Accessories
Cable Gland
Polycarbonate (PC)
IP68
SPEC Pak
Marke: Anderson Power Products
Entflammbarkeitseinstufung: UL 94 V-0
Zum Gebrauch mit: 5-POSITION MINI-PL SPEC PAK
Gehäusefarbe: Black
Produkt-Typ: Heavy Duty Power Connectors
Verpackung ab Werk: 25
Unterkategorie: Power Connectors
Gewicht pro Stück: 16 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

SPEC Pak® Connectors

Anderson Power Products SPEC Pak® Connectors are designed to be used anywhere a rugged or waterproof high-power, signal, or ground interconnect solution is required. SPEC Pak stands for Sealed Power For Environmental Connections, and these connectors offer an IP68-rated shell to completely protect it against dust and immersion between 15cm and 1m. These connectors accommodate wiring from 24AWG to 10AWG with color-coded housing that is safe to touch. APP SPEC Pak Connectors are ideal for harsh environments, wind and solar power, transportation, marine applications, and more.

5-Pole Mini PL SPEC Pak® Connectors

Anderson Power Products 5-Pole Mini PL SPEC Pak® Connectors are rugged and environmentally sealed (IP68) with a secure manual release latch. These compact connectors use PowerMod® pin and socket contact technology to deliver up to 23A at 600V while handling wires from 24AWG to 12AWG. The 30µ gold-plated pins are available in three lengths to provide sequenced contact mating options and withstand 500 mating cycles. The contacts on these APP 5-Pole Mini PL connectors sit inside UV- and flame-resistant shells that are safe to touch on both sides.