Wird ein Fehler angezeigt?

ISL29035IROZ-T7

Renesas / Intersil
968-ISL29035IROZ-T7

ISL29035IROZ-T7

Herst.:

Beschreibung:
Licht/Digital-Wandler Integrated Digital Light Sensor

Lebenszyklus:
abgekündigt
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:

Nicht verfügbar
Produktattribut Attributwert
Renesas Electronics
Produktkategorie: Licht/Digital-Wandler
RoHS:  Details
57 uA
3 V
- 40 C
+ 85 C
ODFN-6
Reel
Cut Tape
MouseReel
Marke: Renesas / Intersil
Schnittstellen-Typ: I2C
Feuchtigkeitsempfindlich: Yes
Montageart: SMD/SMT
Produkt-Typ: Optical Sensors
Auflösung: 16 bit
Serie: ISL29035
Verpackung ab Werk: 3000
Unterkategorie: Sensors
Gewicht pro Stück: 104,600 mg
Für diese Funktionalität ist die Aktivierung von JavaScript erforderlich.
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL29035 Digital Light Sensor

Renesas / Intersil ISL29035 Digital Light Sensor is an integrated ambient and infrared light-to-digital converter with an I2C (SMBus compatible) interface. The advanced self-calibrated photodiode array of this Intersil device emulates human eye response with excellent IR rejection. The on-chip analog-to-digital converter is capable of rejecting 50Hz and 60Hz flicker caused by artificial light sources. The Lux range select feature allows users to program the Lux range for optimized counts/Lux. For ambient light sensing, an internal 16-bit ADC has been designed based upon the charge-balancing technique. The ADC conversion time is nominally 90ms and is user adjustable from 11µs to 90ms, depending on oscillator frequency and ADC resolution. In normal operation, typical current consumption is 57µA. Two power-down modes are provided to further minimize power consumption. If polling is chosen over continuous measurement of light, the auto-power-down function shuts down the whole chip after each ADC conversion for the measurement. The other power-down mode is controlled by software via the I2C interface. The power consumption can be reduced to less than 0.3µA when powered down. ISL29035 is specified for operation over the -40°C to +85°C ambient temperature range.