CMA1825-0000-000N0U0A40G

Cree LED
941-CMA1825N0U0A40G
CMA1825-0000-000N0U0A40G

Herst.:

Beschreibung:
Weiße LEDs White 4000 K 90-CRI, XLamp CMA1825-36V

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
4000 K
3063 lm
90
115 deg
700 mA
34.6 V
24.2 W
17.85 mm
17.85 mm
1.15 mm
+ 140 C
Yellow
12 mm
Round Flat
Clear
Tray
Marke: Cree LED
Produkt-Typ: White LEDs
Verpackung ab Werk: 100
Unterkategorie: LEDs
Typ: High Power LEDs
Gewicht pro Stück: 11 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CMA1825 LEDs

Cree LED XLamp® CMA1825 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These Cree LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA1825 LEDs feature a 12mm optical source, 115° viewing angle, and 1600mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA1825 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.

XLamp® CMA LED Arrays

Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

Auf Lager: 61

Lagerbestand:
61 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
7,12 € 7,12 €
6,91 € 69,10 €
6,71 € 335,50 €
5,39 € 539,00 €
5,15 € 2.575,00 €
4,75 € 4.750,00 €