EMC2301-1-ACZL-TR

Microchip Technology
886-EMC2301-1-ACZLTR
EMC2301-1-ACZL-TR

Mfr.:

Description:
Board Mount Temperature Sensors Single RPB-Based PWM Fan Speed CNTRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
- 40 C
+ 125 C
MSOP-8
I2C, SMBus
3 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: EMC2301
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Fan Control and Temperature Monitor
Unit Weight: 323,532 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Microchip EMC2301 RPM-Based PWM Fan Controller

Microchip EMC2301 RPM-Based PWM Fan Controller is an SMBus-compliant fan controller with a PWM fan driver. The fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed-loop fashion or as a directly PWM-controlled device. Each closed loop Fan Speed Control algorithm is able to detect aging fans and alert the system. The algorithm can also detect stalled or locked fans and trigger an interrupt. Microchip EMC2301 also offers a clock output so that multiple devices may be chained and slaved to the same clock source for optimal performance in large distributed systems.

In Stock: 9.072

Stock:
9.072 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
1,04 € 26,00 €
0,998 € 249,50 €
0,989 € 494,50 €
0,883 € 883,00 €
Full Reel (Order in multiples of 2500)
0,883 € 2.207,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.