12162193

Aptiv
829-12162193
12162193

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F M/P 150.2 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Black
150.2
Bulk
Application: Sensor - ABS/ESC, Brake Fluid Level
Brand: Aptiv
Contact Gender: Socket (Female)
Family: Metri-Pack
Height: 18.4 mm
Length: 27.1 mm
Locking Mechanism: Cavity Lock
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 2-Way
Width: 16 mm
Part # Aliases: 12162193-B
Unit Weight: 3,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 46.111

Stock:
46.111 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,51 € 37,75 €
1,44 € 72,00 €
1,36 € 136,00 €
1,30 € 650,00 €
1,17 € 3.510,00 €