MXHS83QE3000

Murata Electronics
81-MXHS83QE3000
MXHS83QE3000

Mfr.:

Description:
Test Connectors MANUAL TEST PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Test Connectors
RoHS:  
REACH - SVHC:
Probe
Brand: Murata Electronics
Packaging: Bulk
Product Type: Test Connectors
Series: MXHS
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWG Type RF Switch Connector Test Probes

Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.

In Stock: 346

Stock:
346
Can Dispatch Immediately
On Order:
250
Expected 19/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,04 € 32,04 €
31,97 € 319,70 €
31,96 € 1.598,00 €