CCF071K80JKE36

Vishay / Dale
71-CCF071K80JKE36
CCF071K80JKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 1.8Kohms 5% Rated to 1/2watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
CCF07
1.8 kOhms
250 mW (1/4 W), 500 mW (1/2 W)
5 %
100 PPM / C
- 65 C
+ 150 C
250 V
2.29 mm
6.22 mm
Axial
Reel
Cut Tape
Metal Film Resistors Flameproof
Metal Film Resistor Flameproof
Brand: Vishay / Dale
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13.087

Stock:
13.087 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,11 € 1,10 €
0,082 € 2,05 €
0,072 € 7,20 €
0,062 € 15,50 €
0,056 € 28,00 €
0,049 € 49,00 €
Full Reel (Order in multiples of 5000)
0,043 € 215,00 €
0,04 € 400,00 €