71B30-04B12S

Grayhill
706-71B30-04B12S
71B30-04B12S

Mfr.:

Description:
Rotary Switches 71B30-04-1-12S-F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
4 Deck
1 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71B30-04-1-12S-F
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,58 € 69,58 €
61,83 € 309,15 €
60,89 € 608,90 €
55,66 € 1.391,50 €
47,58 € 2.379,00 €
46,12 € 4.612,00 €
45,78 € 11.445,00 €
500 Quote