RS451121400A

Alps Alpine
688-RS451121400A
RS451121400A

Mfr.:

Description:
Slide Potentiometers 10 KOhms 20% THT W/O SNAP-IN MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Potentiometers
RoHS:  
RS1
PCB Mount
Through Hole
Dual Gang
45 mm
10 kOhms
20 %
Audio
Tray
Brand: Alps Alpine
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 1150
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Super Slide
Unit Weight: 21,891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.125
Expected 24/11/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
4,09 € 40,90 €
3,75 € 93,75 €
2,37 € 237,00 €
2,20 € 550,00 €
2,14 € 4.922,00 €

Similar Products