EEU-FC0J471B

Panasonic Industry
667-EEU-FC0J471B
EEU-FC0J471B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 6.3volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
6.3 VDC
8 mm
11 mm
3.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
555 mA
117 mOhms
- 55 C
+ 105 C
Straight
Radial
FC
AEC-Q200
Reel
Cut Tape
Brand: Panasonic Industry
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 5,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,25 € 2,50 €
0,223 € 22,30 €
0,188 € 94,00 €
Full Reel (Order in multiples of 1000)
0,174 € 174,00 €