ECE-A1EKS100I

Panasonic Industry
667-ECE-A1EKS100I
ECE-A1EKS100I

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 10uF SU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
25 VDC
5 mm
5 mm
2.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
28 mA
- 40 C
+ 85 C
Straight
Radial
KS-A
Reel
Cut Tape
Brand: Panasonic Industry
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

In Stock: 6.162

Stock:
6.162
Can Dispatch Immediately
On Order:
8.000
Expected 17/12/2026
6.000
Expected 25/12/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,126 € 1,26 €
0,105 € 10,50 €
0,084 € 42,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 2000)
0,065 € 130,00 €