86093967113765E1LF

Amphenol FCI
649-860939673765E1LF
86093967113765E1LF

Mfr.:

Description:
DIN 41612 Connectors 96P RA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Headers
96 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 192
Subcategory: Backplane Connectors
Tail Length: 2.75 mm
Voltage Rating: 1 kV
Unit Weight: 19,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
576
Expected 25/09/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
5,01 € 50,10 €
4,70 € 117,50 €
4,48 € 224,00 €
4,08 € 408,00 €
3,87 € 743,04 €
3,76 € 2.165,76 €
3,72 € 4.285,44 €