PWS2101680KG

Nichicon
647-PWS2101680KG
PWS2101680KG

Mfr.:

Description:
Film Capacitors Cylindrical. axial 6.5 x 27

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
6.8 nF
1 kVDC
Axial
Polypropylene (PP)
19 mm (0.748 in)
Snubber Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 10 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Quantities greater than 530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,14 € 11,40 €
0,98 € 49,00 €
0,85 € 85,00 €
0,72 € 360,00 €
800 Quote