228CKS016MLU

Knowles / Illinois Capacitor
598-228CKS016MLU
228CKS016MLU

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% LYTICS/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 mF
16 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.01 A
0.151 Ohms
- 40 C
+ 85 C
Straight
Radial
CKS
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles.  CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.

In Stock: 551

Stock:
551 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,534 € 5,34 €
0,439 € 43,90 €