FIN1027AMX

onsemi
512-FIN1027AMX
FIN1027AMX

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS Driver 2Bit HS Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LVDS Interface IC
RoHS:  
600 Mb/s
3.6 V
3 V
- 65 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 1.5 mm
Length: 5 mm
Operating Supply Current: 12.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: LVDS Interface IC
Series: FIN1027A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 4 mm
Part # Aliases: FIN1027AMX_NL
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 6.051

Stock:
6.051 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,791 € 0,79 €
0,56 € 5,60 €
0,502 € 12,55 €
0,439 € 43,90 €
0,408 € 102,00 €
0,39 € 195,00 €
0,375 € 375,00 €
Full Reel (Order in multiples of 2500)
0,359 € 897,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩