SDSDQAB-016G

SanDisk
467-SDSDQAB-016G
SDSDQAB-016G

Mfr.:

Description:
Memory Cards 16GB UHS Class 4 MicroSD Card WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
MicroSD Cards
16 GB
UHS-I 50
5 MB/s
20 MB/s
1Znm
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
SDSDQAB
Brand: SanDisk
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Part # Aliases: SDSDQM-016G-B35
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet the security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™ and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

Availability

Stock: