LFSPXO024807Reel

IQD
449-LFSPXO024807REEL
LFSPXO024807Reel

Mfr.:

Description:
Standard Clock Oscillators 10MHz 3.3V 50ppm -40 C +85C Alternate Part number: 449-LFSPXO024807

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
10 MHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5.2 mm (0.205 in)
3.4 mm (0.134 in)
1.3 mm (0.051 in)
CFPS-9
Reel
Brand: IQD
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: LFSPXO024807
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,972 € 972,00 €
0,937 € 4.685,00 €

Similar Products