WICAN-OBD-C3

MeatPi
392-WICAN-OBD-C3
WICAN-OBD-C3

Mfr.:

Description:
Interface Development Tools An OBD2-CAN adapter with ESP32-C3 Wi-Fi and BLE

Product Attribute Attribute Value Select Attribute
MeatPi
Product Category: Interface Development Tools
RoHS:  
Adapters
CAN
ESP32-C3
Brand: MeatPi
Interface Type: BLE, CAN, WiFi
Operating Supply Voltage: 7 V to 16 V
Product Type: Interface Development Tools
Series: WiCAN
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: WiCAN-OBD
Unit Weight: 299,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiCAN ESP32-C3 CAN Adapters

MeatPi WiCAN ESP32-C3 CAN Adapters are simple, ready-to-use solutions for CAN-bus development and car hacking. These adapters provide vehicle-diagnostic APIs and libraries in various languages and for various operating systems. The WiCAN adapters' original firmware can use Wi-Fi® or BLE to interface directly with RealDash, which allows the creation of custom dashboards with stunning graphics. These adapters are available in two form factors, such as OBD-II and standard USB-CAN. The WiCAN adapters feature a power-saving mode that detects when the voltage drops below 13V or another preset value. When this power-saving mode is engaged, WiCAN can enter sleep mode, reducing current consumption to below 1mA. The WiCAN adapters are available for Android, iOS, and Windows 10.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
300
Expected 02/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €